USD

20-TSSOP

CS8421-DZZ

Digi-Key Part Number
598-1731-ND
Manufacturer
Cirrus Logic Inc.
Manufacturer Product Number
CS8421-DZZ
Supplier
Description
IC SAMPLE RATE CONVERTER 20TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cirrus Logic Inc.
Series
-
Package
Tube
Part Status
Active
Function
Sample Rate Converter
Applications
Digital Audio Interfacing
Interface
Serial
Voltage - Supply
2.38V ~ 2.62V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
53kHz ~ 211kHz
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Number of Channels
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
598-1731
CS8421-DZZ-ND
Standard Package74
Substitutes (10)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SRC4392IPFBRTexas Instruments2,362296-19740-1-ND$14.69000Similar
SRC4192IDBTexas Instruments452296-15234-5-ND$12.22000Similar
SRC4382IPFBTexas Instruments56296-26675-ND$14.10000Similar
AD1896AYRSZAnalog Devices Inc.57AD1896AYRSZ-ND$23.20000Similar
SRC4382IPFBRTexas Instruments2,279296-19757-1-ND$11.75000Similar