40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS4399-CNZ

Digi-Key Part Number
598-2447-ND
Manufacturer
Manufacturer Product Number
CS4399-CNZ
Description
INTEGRATED CIRCUIT 40QFN
Detailed Description
DAC, Audio 32 b 384k DSD, PCM 40-QFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cirrus Logic Inc.
Series
-
Package
Tray
Product Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
32 b
Sampling Rate (Per Second)
384k
Data Interface
DSD, PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.66V ~ 1.94V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
490$14.40169$7,056.83
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
598-2447
-CS4399-CNZ
Standard Package490