CS-PEN-1ML-RETAIL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS-PEN-1ML-RETAIL

Digi-Key Part Number
2440-CS-PEN-1ML-RETAIL-ND
Manufacturer
Circuit Scribe
Manufacturer Product Number
CS-PEN-1ML-RETAIL
Supplier
Description
CONDUCTIVE INK ROLLERBALL PEN
Detailed Description
- Circuit Design - - Project Kit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Circuit Scribe
Series
Package
Box
Part Status
Active
Kit Type
Project Kit
Main Purpose
Circuit Design
Interconnect System
-
Suggested Programming Environment
-
Utilized IC / Part
-
Included MCU/MPU Board(s)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in USD
Box
QtyUnit PriceExt Price
1$5.99000$5.99
Additional Resources
AttributeDescription
Other Names2440-CS-PEN-1ML-RETAIL
Standard Package1