EC5DAW-48D15N

DigiKey Part Number
2034-EC5DAW-48D15N-ND
Manufacturer
Manufacturer Product Number
EC5DAW-48D15N
Description
Isolated DC/DC Converters 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V 333mA, 333mA 18V - 74V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
74V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA, 333mA
Power (Watts)
10 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87.5%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 7 Leads
Size / Dimension
0.95" L x 0.54" W x 0.39" H (24.2mm x 13.7mm x 10.0mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CE, UKCA
Standard Number
62368-1
All prices are in USD
Box
QuantityUnit PriceExt Price
1$22.70000$22.70
10$20.90900$209.09
25$19.71440$492.86
50$19.11680$955.84
100$17.92200$1,792.20
250$16.42848$4,107.12
500$15.89084$7,945.42
Manufacturers Standard Package