EC4A-E Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC4A12H-E

Digi-Key Part Number
2034-1693-ND
Manufacturer
Manufacturer Product Number
EC4A12H-E
Description
DC DC CONVERTER 12V 6W
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 36V Input
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
EC4A12H-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tube
Product Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
6 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 14 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
60950-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Tube
QtyUnit PriceExt Price
1$13.30000$13.30
5$13.20200$66.01
10$13.10100$131.01
25$12.89920$322.48
50$12.49600$624.80
100$11.28680$1,128.68
250$11.08524$2,771.31
500$10.88370$5,441.85
Manufacturers Standard Package