CQB75-300S48N-CMFC

DigiKey Part Number
2034-CQB75-300S48N-CMFC-ND
Manufacturer
Manufacturer Product Number
CQB75-300S48N-CMFC
Description
DC/DC CONVERTER 48V 75W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 48V 1.56A 450V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
180V
Voltage - Input (Max)
450V
Number of Outputs
1
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.56A
Power (Watts)
75W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-40°C ~ 105°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.60" L x 2.40" W x 1.24" H (116.8mm x 61.0mm x 31.4mm)
Approval Agency
CE
Standard Number
62368-1
All prices are in USD
Box
QuantityUnit PriceExt Price
1$153.00000$153.00
5$149.94000$749.70
10$145.44000$1,454.40
25$139.62040$3,490.51
50$132.64040$6,632.02
Manufacturers Standard Package