CQB75-300S15-CMFD

DigiKey Part Number
2034-CQB75-300S15-CMFD-ND
Manufacturer
Manufacturer Product Number
CQB75-300S15-CMFD
Description
DC/DC CONVERTER 15V 75W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 15V 5A 450V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
180V
Voltage - Input (Max)
450V
Number of Outputs
1
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Power (Watts)
75W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-40°C ~ 105°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.60" L x 2.49" W x 1.35" H (116.8mm x 63.4mm x 34.2mm)
Approval Agency
CE
Standard Number
62368-1
All prices are in USD
Box
QuantityUnit PriceExt Price
1$157.00000$157.00
5$153.86000$769.30
10$149.24000$1,492.40
25$143.27040$3,581.76
50$136.11000$6,805.50
Manufacturers Standard Package