CQB50W8-36S24-CMFC

DigiKey Part Number
2034-CQB50W8-36S24-CMFC-ND
Manufacturer
Manufacturer Product Number
CQB50W8-36S24-CMFC
Description
DC/DC CONVERTER 24V 50W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame DC DC Converter 1 Output 24V 2.08A 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
9.5V
Voltage - Input (Max)
75V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.08A
Power (Watts)
50W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial), Railway
Efficiency
90%
Operating Temperature
-40°C ~ 105°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.60" L x 2.40" W x 1.26" H (116.8mm x 61.0mm x 32.0mm)
Approval Agency
CE
Standard Number
50155; 62368-1
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$122.00000$122.00
Manufacturers Standard Package