
CQB100W-110S24-CMFC | ||
---|---|---|
Digi-Key Part Number | 2034-CQB100W-110S24-CMFC-ND | |
Manufacturer | ||
Manufacturer Product Number | CQB100W-110S24-CMFC | |
Description | DC/DC CONVERTER 24V 101W | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Open Frame DC DC Converter 1 Output 24V 4.2A 160V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Cincon Electronics Co. LTD | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 101W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.60" L x 2.40" W x 1.26" H (116.8mm x 61.0mm x 32.0mm) | |
Approval Agency | CE | |
Standard Number | 50155; 60950-1; 62368-1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CQB100W-110S Series |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $188.93000 | $188.93 |
5 | $185.88000 | $929.40 |
10 | $182.83300 | $1,828.33 |
25 | $170.64400 | $4,266.10 |
50 | $164.54940 | $8,227.47 |
Attribute | Description |
---|---|
Other Names | 2034-CQB100W-110S24-CMFC |
Standard Package | 50 |