
CHE100W-48S24 | |
|---|---|
DigiKey Part Number | 2034-3280-ND |
Manufacturer | |
Manufacturer Product Number | CHE100W-48S24 |
Description | DC DC CONVERTER 24V 101W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.2A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHE100W-48S24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 101 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $137.67000 | $137.67 |
| 5 | $134.92000 | $674.60 |
| 10 | $130.87000 | $1,308.70 |
| 25 | $125.63040 | $3,140.76 |
| 50 | $111.79340 | $5,589.67 |
| 100 | $83.24040 | $8,324.04 |

