CHB150W12-72S12

DigiKey Part Number
2034-CHB150W12-72S12-ND
Manufacturer
Manufacturer Product Number
CHB150W12-72S12
Description
DC DC CONVERTER 12V 150W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 12.5A 14V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
14V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12.5A
Power (Watts)
150 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 100°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active High
Approval Agency
CB, CE, cURus
Standard Number
50155; 62368-1
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$170.00000$170.00
5$166.60000$833.00
10$161.60300$1,616.03
25$155.13840$3,878.46
50$132.30060$6,615.03
Manufacturers Standard Package