CFM61S240-T

DigiKey Part Number
2034-3796-ND
Manufacturer
Manufacturer Product Number
CFM61S240-T
Description
AC/DC CONVERTER 24V 60W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM61S240-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
89%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
2.70" L x 2.00" W x 1.29" H (68.6mm x 50.8mm x 32.8mm)
Approval Agency
CE, cURus, FCC, Nemko
Minimum Load Required
-
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$23.54000$23.54
500$15.55000$7,775.00
Manufacturers Standard Package