CFM50S360

DigiKey Part Number
2034-CFM50S360-ND
Manufacturer
Manufacturer Product Number
CFM50S360
Description
AC/DC CONVERTER 36V 50W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.39 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
89%
Operating Temperature
-30°C ~ 80°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 1.07" H (76.2mm x 50.8mm x 27.1mm)
Approval Agency
CE, cURus, FCC
Standard Number
60335-1; 62368-1
Minimum Load Required
-
All prices are in USD
Box
QuantityUnit PriceExt Price
1$18.39000$18.39
5$18.13000$90.65
10$17.86600$178.66
25$16.81520$420.38
50$16.60000$830.00
Manufacturers Standard Package