
CFM50S120-SD | |
|---|---|
DigiKey Part Number | 2034-CFM50S120-SD-ND |
Manufacturer | |
Manufacturer Product Number | CFM50S120-SD |
Description | Power Supp, Batt, Cond |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 4.17A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4.17A | |
Power (Watts) | 50W | |
Voltage - Isolation | 4.25 kV | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 4.20" L x 2.17" W x 1.28" H (106.7mm x 55.1mm x 32.5mm) | |
Approval Agency | CE, cURus, DEMKO, FCC, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.73000 | $31.73 |
| 5 | $28.99000 | $144.95 |
| 10 | $27.88400 | $278.84 |
| 25 | $26.48840 | $662.21 |
| 50 | $25.47920 | $1,273.96 |
| 100 | $24.50820 | $2,450.82 |

