CFM50S050-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM50S120-E

DigiKey Part Number
2034-CFM50S120-E-ND
Manufacturer
Manufacturer Product Number
CFM50S120-E
Description
AC/DC CONVERTER 12V 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 4.17A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.17A
Power (Watts)
50 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-30°C ~ 80°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
3.14" L x 2.17" W x 1.20" H (79.8mm x 55.2mm x 30.5mm)
Approval Agency
CE, cURus, DEMKO, FCC, UKCA
Standard Number
60335-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$26.98000$26.98
5$24.65000$123.25
10$23.71100$237.11
25$22.52360$563.09
50$21.66560$1,083.28
100$20.83990$2,083.99
500$19.04224$9,521.12
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.