CFM41S480-E

DigiKey Part Number
2034-CFM41S480-E-ND
Manufacturer
Manufacturer Product Number
CFM41S480-E
Description
AC/DC CONVERTER 48V 40W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 830mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
830mA
Power (Watts)
40 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.14" L x 2.14" W x 1.04" H (54.4mm x 54.5mm x 26.5mm)
Approval Agency
CE, cURus, DEMKO, FCC
Standard Number
60335-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
1$24.86000$24.86
5$24.11000$120.55
10$23.39000$233.90
25$22.22000$555.50
50$21.33000$1,066.50
100$19.84010$1,984.01
Manufacturers Standard Package