
CFM40M360-P | |
|---|---|
DigiKey Part Number | 2034-CFM40M360-P-ND |
Manufacturer | |
Manufacturer Product Number | CFM40M360-P |
Description | AC/DC CONVERTER 36V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 1.11A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.11A | |
Power (Watts) | 40 W | |
Applications | ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 3.00" L x 2.00" W x 0.98" H (76.2mm x 50.8mm x 25.0mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Standard Number | 60601-1; 60950-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.23000 | $29.23 |
| 5 | $27.83800 | $139.19 |
| 10 | $27.25900 | $272.59 |
| 25 | $26.51280 | $662.82 |
| 50 | $25.96220 | $1,298.11 |
| 100 | $25.42280 | $2,542.28 |
| 250 | $24.72688 | $6,181.72 |

