CFM04S240-T

DigiKey Part Number
2034-CFM04S240-T-ND
Manufacturer
Manufacturer Product Number
CFM04S240-T
Description
PWR SUPP, BATT, CONDITIONERS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 305 VAC, 120 ~ 431 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 431 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
166 mA
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4.3 kV
Efficiency
82%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
1.95" L x 0.71" W x 0.69" H (49.5mm x 18.0mm x 17.5mm)
Approval Agency
CE, cURus, DEMKO, FCC, UKCA
Standard Number
60335-1; 62368-1
Minimum Load Required
-
All prices are in USD
Box
QuantityUnit PriceExt Price
1$10.07000$10.07
10$8.95500$89.55
25$8.50760$212.69
50$8.17160$408.58
100$7.83580$783.58
250$7.16416$1,791.04
500$6.71640$3,358.20
1,000$6.15670$6,156.70
Manufacturers Standard Package