CFM04S033-E

DigiKey Part Number
2034-CFM04S033-E-ND
Manufacturer
Manufacturer Product Number
CFM04S033-E
Description
PWR SUPP, BATT, CONDITIONERS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 1.2A 85 ~ 305 VAC, 120 ~ 431 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 431 VDC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.2A
Power (Watts)
4 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
74%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.56" L x 0.76" W x 0.72" H (39.5mm x 19.4mm x 18.3mm)
Approval Agency
CE, cURus, DEMKO, FCC, UKCA
Standard Number
60335-1; 62368-1
Line Regulation
±1%
Load Regulation
±5%
Weight
-
All prices are in USD
Box
QuantityUnit PriceExt Price
1$10.60000$10.60
10$9.41900$94.19
25$8.94840$223.71
50$8.59500$429.75
100$8.24180$824.18
250$7.53536$1,883.84
500$7.06440$3,532.20
1,000$6.47570$6,475.70
Manufacturers Standard Package