
CEB100W-48S12 | |
|---|---|
DigiKey Part Number | 2034-CEB100W-48S12-ND |
Manufacturer | |
Manufacturer Product Number | CEB100W-48S12 |
Description | ISOLATED DC/DC CONVERTERS 100W, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.3A 16.5V - 74V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16.5V | |
Voltage - Input (Max) | 74V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.3A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 92% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.45" L x 1.05" W x 0.50" H (62.2mm x 26.6mm x 12.7mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active High | |
Approval Agency | CB, CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.51000 | $134.51 |
| 5 | $133.16000 | $665.80 |
| 10 | $131.82100 | $1,318.21 |
| 25 | $129.19040 | $3,229.76 |
| 50 | $125.31040 | $6,265.52 |

