CBM70S240

DigiKey Part Number
2034-CBM70S240-ND
Manufacturer
Manufacturer Product Number
CBM70S240
Description
AC/DC CONVERTER 24V 70W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 2.92A 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.92A
Power (Watts)
70 W
Applications
ITE (Commercial)
Features
Baseplate, Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
88.5%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.67" H (61.0mm x 57.9mm x 17.0mm)
Approval Agency
CE, cURus, FCC
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
All prices are in USD
Box
QuantityUnit PriceExt Price
1$90.00000$90.00