
CBM100S240 | ||
---|---|---|
Digi-Key Part Number | 2034-3805-ND | |
Manufacturer | ||
Manufacturer Product Number | CBM100S240 | |
Description | AC/DC CONVERTER 24V 101W | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 4.2A 90 ~ 264 VAC Input | |
Customer Reference | ||
EDA/CAD Models | CBM100S240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Cincon Electronics Co. LTD | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 101 W | |
Applications | ITE (Commercial) | |
Features | Baseplate, PFC, Universal Input | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 4.60" L x 2.40" W x 0.67" H (116.8mm x 61.0mm x 17.0mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Standard Number | 60950-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
CAD Models | CBM100S240 Models |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9520 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $170.00000 | $170.00 |
Attribute | Description |
---|---|
Other Names | 2034-3805 |
Standard Package | 1 |