USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Non-Cancelable/Non-Returnable
cms-photo-not-available
MS24266R12B3SN
Digi-Key Part Number
CMS24266R12B3SN-ND
Manufacturer
Cinch Connectivity Solutions
Manufacturer Product Number
MS24266R12B3SN
Supplier
Description
CONN PLUG FMALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Position Circular Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cinch Connectivity Solutions
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
3 (Power)
Shell Size - Insert
12-3
Shell Size, MIL
C
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum
Shell Finish
Anodized
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Cable Opening
0.580" (14.73mm)
Contact Material
-
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Epoxy, Glass Filled
Applications
-
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Factory Stock : 207

Price BreakUnit PriceExtended Price
1$36.64000$36.64
10$32.05400$320.54
25$28.92960$723.24
50$25.63500$1,281.75
100$24.78050$2,478.05
250$23.41332$5,853.33
500$22.72970$11,364.85
1,000$22.21700$22,217.00
Additional Resources
AttributeDescription
Other NamesCMS24266R12B3SN
Standard Package1