USD

Non-Cancelable/Non-Returnable
cms-photo-not-available
C48-16R18Y31S-406
Digi-Key Part Number
CC48-16R18Y31S-406-ND
Manufacturer
Cinch Connectivity Solutions
Manufacturer Product Number
C48-16R18Y31S-406
Supplier
Description
CONN PLUG HSG FMALE 31POS INLINE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
31 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cinch Connectivity Solutions
Series
Package
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
31 (Power)
Shell Size - Insert
18-31
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20 Power
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum
Shell Finish
Anodized
Housing Color
Black
Ingress Protection
IP66 - Dust Tight, Water Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Epoxy, Glass Filled
Contact Shape
Circular
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
In Stock: 108

108 In Stock
Supplier Direct Ship 108
Additional Resources
AttributeDescription
Other NamesCC48-16R18Y31S-406
Standard Package1