USD

Non-Cancelable/Non-Returnable
cms-photo-not-available
C48-16R12-3S-102
Digi-Key Part Number
CC48-16R12-3S-102-ND
Manufacturer
Cinch Connectivity Solutions
Manufacturer Product Number
C48-16R12-3S-102
Supplier
Description
CONN PLUG FMALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Position Circular Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cinch Connectivity Solutions
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
3 (Power)
Shell Size - Insert
12-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum
Shell Finish
Anodized
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
Coupling Nut
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Cable Opening
0.580" (14.73mm)
Contact Material
-
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Epoxy, Glass Filled
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Factory Stock : 237

Price BreakUnit PriceExtended Price
1$36.64000$36.64
10$32.05400$320.54
25$28.92960$723.24
50$25.63500$1,281.75
100$24.78050$2,478.05
250$23.41332$5,853.33
500$22.72970$11,364.85
1,000$22.21700$22,217.00
Additional Resources
AttributeDescription
Other NamesCC48-16R12-3S-102
Standard Package1