USD

Non-Cancelable/Non-Returnable
cms-photo-not-available
C48-16R12-3P-402
Digi-Key Part Number
CC48-16R12-3P-402-ND
Manufacturer
Cinch Connectivity Solutions
Manufacturer Product Number
C48-16R12-3P-402
Supplier
Description
CONN PLUG MALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
3 (Power) Position Circular Connector Plug, Male Pins Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cinch Connectivity Solutions
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
3 (Power)
Shell Size - Insert
12-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum
Shell Finish
Anodized
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
Coupling Nut
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.580"" (14.73mm)
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Epoxy, Glass Filled
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 137

137 In Stock
Supplier Direct Ship 137
Additional Resources
AttributeDescription
Other NamesCC48-16R12-3P-402
Standard Package1