USD

Non-Cancelable/Non-Returnable
cms-photo-not-available
C48-10R20-41S6-106
Digi-Key Part Number
CC48-10R20-41S6-106-ND
Manufacturer
Cinch Connectivity Solutions
Manufacturer Product Number
C48-10R20-41S6-106
Supplier
Description
CONN RCPT HSG FMALE 41POS PNL MT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
41 (Power) Position Circular Connector Receptacle Housing Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cinch Connectivity Solutions
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
41 (Power)
Shell Size - Insert
20-41
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20 Power
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
6
Shell Material
Aluminum
Shell Finish
Anodized
Housing Color
Black
Ingress Protection
IP66 - Dust Tight, Water Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Epoxy, Glass Filled
Contact Shape
Circular
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 180

180 In Stock
Supplier Direct Ship 180
Additional Resources
AttributeDescription
Other NamesCC48-10R20-41S6-106
Standard Package1