40-98443N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40-98443N

Digi-Key Part Number
116-40-98443N-ND
Manufacturer
Manufacturer Product Number
40-98443N
Description
HEX STANDOFF #4-40 BRASS 6.1MM
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Hex Standoff Threaded #4-40 Brass 0.240" (6.10mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.240" (6.10mm)
Length - Overall
0.240" (6.10mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS7419.80.5050
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.76000$1.76
5$1.46400$7.32
10$1.31800$13.18
25$1.17160$29.29
50$1.05440$52.72
100$1.02520$102.52
250$0.99584$248.96
500$0.96656$483.28
1,000$0.87870$878.70