USD

VNS10-2020

VNS10-2020

Digi-Key Part Number
1427-1077-ND
Manufacturer
Cinch Connectivity Solutions Vitelec
Manufacturer Product Number
VNS10-2020
Supplier
Description
CONN N PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
N Type Connector Plug, Male Pin 50Ohm Free Hanging (In-Line) Solder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cinch Connectivity Solutions Vitelec
Series
-
Package
Bulk
Part Status
Active
Connector Style
N Type
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50Ohm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-213
Fastening Type
Threaded
Features
-
Housing Color
Silver
Ingress Protection
-
Includes
2 pcs - 1 Connector, 1 Contact
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Center Contact Material
Brass
Mating Cycles
500
Insertion Loss
0.17dB
Number of Ports
1
Frequency - Max
11GHz
Voltage Rating
1500V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
Available To Order

Additional Resources
AttributeDescription
Other Names
1427-1077
VNS102020
Standard Package25