
21-18-24 | ||
---|---|---|
Digi-Key Part Number | 1097-21-18-24-ND | |
Manufacturer | ||
Manufacturer Product Number | 21-18-24 | |
Description | CBL ASSY TRS PLUG TO PLUG 24" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Cable Assembly Coaxial TRS to TRS Twinaxial 24.00" (609.60mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Cinch Connectivity Solutions Trompeter | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Style | TRS to TRS | |
1st Connector | TRS Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TRS Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | Twinaxial | |
Overall Impedance | 78 Ohms | |
Frequency - Max | 500 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Cable Assemblies 21-x-xx |
HTML Datasheet | 21-18-xx Drawing |
Product Drawings | 21-18-xx Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.20.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | $176.47000 | $1,764.70 |
Attribute | Description |
---|---|
Other Names | 1097-21-18-24 |
Standard Package | 10 |