73-6361-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol RF
In Stock: 890
Unit Price: $13.77000
Datasheet

73-6361-3

DigiKey Part Number
24-73-6361-3-ND
Manufacturer
Manufacturer Product Number
73-6361-3
Description
BNC RG-58 THINET BLK W/BLUE BO
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-