415-0081-xxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0081-MM750

Digi-Key Part Number
J10378-ND
Manufacturer
Cinch Connectivity Solutions Johnson
Manufacturer Product Number
415-0081-MM750
Supplier
Description
CBL ASSY SMA PLUG .086 29.53"
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .086 29.53" (750.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cinch Connectivity Solutions Johnson
Series
-
Package
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
2nd Connector
SMA Plug
1st Contact Gender
Male
2nd Contact Gender
Male
Length
29.53" (750.00mm)
Cable Type
Hand Formable .086
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.20.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$49.86000$49.86
10$45.75500$457.55
25$43.99560$1,099.89
50$42.52900$2,126.45
100$40.18260$4,018.26
250$39.00944$9,752.36
500$38.12952$19,064.76