415-0032-MM150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0032-MM150

Digi-Key Part Number
J10304-ND
Manufacturer
Cinch Connectivity Solutions Johnson
Manufacturer Product Number
415-0032-MM150
Supplier
Description
CBL ASSY SMA PLUG RG316 5.906"
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 5.906" (150.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cinch Connectivity Solutions Johnson
Series
-
Package
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug, Right Angle
2nd Connector
SMA Plug, Right Angle
1st Contact Gender
Male
2nd Contact Gender
Male
Length
5.906" (150.00mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
White
Features
Shielded
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.20.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$21.57000$21.57
10$18.89000$188.90
25$18.07400$451.85
50$17.49100$874.55
100$16.90790$1,690.79
250$15.97504$3,993.76
500$15.50860$7,754.30
1,000$15.15878$15,158.78