133-3711-202
133-3711-202
133-3711-202
133-3711-202

133-3711-202

Digi-Key Part Number
J10205TR-ND - Tape & Reel (TR)
J10205CT-ND - Cut Tape (CT)
J10205DKR-ND - Digi-Reel®
Manufacturer
Cinch Connectivity Solutions Johnson
Manufacturer Product Number
133-3711-202
Supplier
Description
CONN MCX JACK STR 50OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
MCX Connector Jack, Female Socket 50Ohm Surface Mount Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cinch Connectivity Solutions Johnson
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
MCX
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50Ohm
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Center Contact Material
Beryllium Copper
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.67000$3.67
10$3.33700$33.37
25$3.16040$79.01
50$3.08680$154.34
100$2.93970$293.97
250$2.57228$643.07
Tape & Reel (TR)
QtyUnit PriceExt Price
750$2.27829$1,708.72
1,500$2.20479$3,307.18
Additional Resources
AttributeDescription
Other Names
J10205DKR
J10205TR
J10205CT
Standard Package750