USD

30-3007-15

30-3007-15

Digi-Key Part Number
367-1121-ND
Manufacturer
Cinch Connectivity Solutions AIM-Cambridge
Manufacturer Product Number
30-3007-15
Supplier
Description
CABLE USB 2.0 A MALE/ B MALE 15'
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
USB 2.0 Cable A Male to B Male 15.00' (4.57m) Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cinch Connectivity Solutions AIM-Cambridge
Series
-
Package
Bulk
Part Status
Active
Configuration
A Male to B Male
Length
15.00' (4.57m)
Specifications
USB 2.0
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.2000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
30300715
367-1121
Standard Package1