
969M101-8-4-CA006 | ||
---|---|---|
Digi-Key Part Number | 1233-969M101-8-4-CA006-ND | |
Manufacturer | ||
Manufacturer Product Number | 969M101-8-4-CA006 | |
Description | HI-FLEX UNSHIELDED CABLE ASSEMBL | |
Detailed Description | Clear 8 AWG Jumper Lead Ring Terminal to Ring Terminal Tin 72.0" (1.83m) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Cicoil | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Contact End | Ring Terminal to Ring Terminal | |
Length | 72.0" (1.83m) | |
Wire Gauge | 8 AWG | |
Contact Finish | Tin | |
Color | Clear | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 4 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $243.35000 | $243.35 |
Attribute | Description |
---|---|
Other Names | 1233-969M101-8-4-CA006 |
Standard Package | 1 |