cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

969M101-4-1-CA006

DigiKey Part Number
1233-969M101-4-1-CA006-ND
Manufacturer
Manufacturer Product Number
969M101-4-1-CA006
Description
HI-FLEX UNSHIELDED SINGLE CONDUC
Detailed Description
Clear 4 AWG Jumper Lead Ring Terminal to Ring Terminal Tin 72.0" (1.83m)
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Cicoil
Series
-
Package
Bulk
Product Status
Active
Contact End
Ring Terminal to Ring Terminal
Length
72.0" (1.83m)
Wire Gauge
4 AWG
Contact Finish
Tin
Color
Clear
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
All prices are in USD
Bulk
QuantityUnit PriceExt Price
8$121.90750$975.26
Additional Resources
AttributeDescription
Other Names1233-969M101-4-1-CA006
Standard Package1