
969M101-28-4-CA003 | ||
---|---|---|
Digi-Key Part Number | 1233-969M101-28-4-CA003-ND | |
Manufacturer | ||
Manufacturer Product Number | 969M101-28-4-CA003 | |
Description | CABLE ASSY DB25 CLR 914.4MM | |
Detailed Description | D-Sub Cable Assembly DB25 Clear 3.00' (914.40mm) Plug, Male Pins to Plug, Male Pins Unshielded | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Cicoil | |
Series | ||
Package | Bulk | |
Product Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Clear | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $135.56000 | $135.56 |
Attribute | Description |
---|---|
Other Names | 1233-969M101-28-4-CA003 |
Standard Package | 1 |