cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

969M101-20-12-050

Digi-Key Part Number
969M101-20-12-050-ND
Manufacturer
Manufacturer Product Number
969M101-20-12-050
Description
CBL RIBN 12COND CLEAR 50'
Detailed Description
Flat Ribbon Cable Clear 12 Conductors Flat Cable 50.0' (15.24m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Cable Type
Flat Cable
Number of Conductors
12
Pitch
-
Length
50.0' (15.24m)
Wire Gauge
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.120" (3.05mm)
Ribbon Width
0.990" (25.14mm)
Jacket (Insulation) Material
Flexx-Sil™
Voltage
Operating Temperature
-65°C ~ 165°C
Ratings
UL E324413, CE
Features
Hi-Flex
Conductor Material
Copper, Tinned
Insulation Resistance
200MOhm
First Conductor Mark
-
Current Rating (Amps)
13 A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.60.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$400.40000$400.40
5$357.58000$1,787.90
10$340.45100$3,404.51
25$319.03880$7,975.97
50$301.90920$15,095.46
Additional Resources
AttributeDescription
Other Names
969M101-20-12-ND
969M101-20-12
Standard Package1