969M101-20-1-CA012

DigiKey Part Number
1233-969M101-20-1-CA012-ND
Manufacturer
Manufacturer Product Number
969M101-20-1-CA012
Description
HI-FLEX UNSHIELDED SINGLE CONDUC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Clear 20 AWG Jumper Lead Ring Terminal to Ring Terminal Tin 144.0" (3.66m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cicoil
Series
-
Packaging
Bulk
Part Status
Active
Contact End
Ring Terminal to Ring Terminal
Length
144.0" (3.66m)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Clear
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
All prices are in USD
Bulk
QuantityUnit PriceExt Price
16$51.99500$831.92