cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

969M101-18-8-050

Digi-Key Part Number
969M101-18-8-050-ND
Manufacturer
Manufacturer Product Number
969M101-18-8-050
Description
CBL RIBN 8COND CLEAR 50'
Detailed Description
Flat Ribbon Cable Clear 8 Conductors Flat Cable 50.0' (15.24m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Cable Type
Flat Cable
Number of Conductors
8
Pitch
-
Length
50.0' (15.24m)
Wire Gauge
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.141" (3.58mm)
Ribbon Width
0.810" (20.57mm)
Jacket (Insulation) Material
Flexx-Sil™
Voltage
Operating Temperature
-65°C ~ 165°C
Ratings
UL E324413, CE
Features
Hi-Flex
Conductor Material
Copper, Tinned
Insulation Resistance
200MOhm
First Conductor Mark
-
Current Rating (Amps)
20 A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.60.4000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$424.01000$424.01
Additional Resources
AttributeDescription
Other Names
969M101-18-8
969M101-18-8-ND
Standard Package1