
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | - | |
Length | 250.0' (76.20m) | |
Wire Gauge | ||
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.141" (3.58mm) | |
Ribbon Width | 0.430" (10.92mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | ||
Operating Temperature | -65°C ~ 165°C | |
Ratings | UL E324413, CE | |
Features | Hi-Flex | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 20 A |
Resource Type | Link |
---|---|
Datasheets | Hi-Flex Unshielded Cable |
Video File | Cicoil and Harsh Environments |
Featured Product | Hi-Flex Silicone Cable |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.60.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $785.84000 | $785.84 |
5 | $736.72800 | $3,683.64 |
10 | $687.61200 | $6,876.12 |
Attribute | Description |
---|---|
Other Names | CI18D-250 |
Standard Package | 1 |