
969M101-16-2-CA012 | ||
---|---|---|
Digi-Key Part Number | 1233-969M101-16-2-CA012-ND | |
Manufacturer | ||
Manufacturer Product Number | 969M101-16-2-CA012 | |
Description | HI-FLEX UNSHIELDED CABLE ASSEMBL | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 12.0' (3.66m) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Cicoil | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 12.0' (3.66m) | |
Features | - | |
Color | Clear, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $169.85000 | $169.85 |
Attribute | Description |
---|---|
Other Names | 1233-969M101-16-2-CA012 |
Standard Package | 1 |