
666K101-16-CA006 | ||
---|---|---|
Digi-Key Part Number | 1233-666K101-16-CA006-ND | |
Manufacturer | ||
Manufacturer Product Number | 666K101-16-CA006 | |
Description | IDC RIBBON CABLE ASSEMBLY - 1MM | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 6.00' (1.83m) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Cicoil | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 6.00' (1.83m) | |
Features | - | |
Color | Clear, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $43.63000 | $43.63 |
Attribute | Description |
---|---|
Other Names | 1233-666K101-16-CA006 |
Standard Package | 1 |