
RAK7268-US915 | ||
---|---|---|
Digi-Key Part Number | 4413-RAK7268-US915-ND | |
Manufacturer | RAKwireless | |
Manufacturer Product Number | RAK7268-US915 | |
Description | WISGATE EDGE LITE 2 RAK7268/RAK7 | |
Detailed Description | 802.11 b/g/n, LoRaWAN, LTE Gateway LTE Ethernet | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | RAKwireless | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11 b/g/n, LoRaWAN, LTE | |
Frequency | 2.4GHz | |
Applications | General Purpose, LTE | |
Interface | Ethernet | |
Sensitivity | -139dBm | |
Power - Output | 27dBm | |
Data Rate (Max) | 54Mbps |
Attribute | Description |
---|---|
REACH Status | Vendor Undefined |
Attribute | Description |
---|---|
Other Names | 4413-RAK7268-US915 |
Standard Package | 1 |