R831D-US915

DigiKey Part Number
4413-R831D-US915-ND
Manufacturer
Netvox
Manufacturer Product Number
R831D-US915
Description
Three-way relays and dry contact
Customer Reference
Detailed Description
RF Controller 902MHz ~ 928MHz FSK, LoRaWAN Relay 300kbps
Product Attributes
Type
Description
Select All
Category
Manufacturer
Netvox
Series
-
Packaging
Case
Part Status
Active
Function
Controller
Modulation or Protocol
FSK, LoRaWAN
Frequency
902MHz ~ 928MHz
Applications
Smart Appliances
Interface
Relay
Sensitivity
-136dBm
Power - Output
20dBm
Data Rate (Max)
300kbps
Features
10km line of sight, Built-In Antenna
Voltage - Supply
12V
All prices are in USD
Case
QuantityUnit PriceExt Price
1$136.85000$136.85