MCFFO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCFFO-S-4/50-04-1550-SM-01-XX-00-00/00-0.5

Digi-Key Part Number
2567-MCFFO-S4/50-04-1550SM-01XX00-00/00-0.5-ND
Manufacturer
Manufacturer Product Number
MCFFO-S-4/50-04-1550-SM-01-XX-00-00/00-0.5
Description
4-CH MCF FANOUT
Detailed Description
Fiber Optic Cable Singlemode 125µm 3.28' (1.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Chiral Photonics
Series
-
Package
Box
Product Status
Active
Style
Multiple Fibers
Type
Singlemode
Length
3.28' (1.00m)
Core Diameter
-
Cladding Diameter
125µm
Jacket (Insulation) Material
Acrylate
Jacket (Insulation) Diameter
0.010" (0.25mm)
Tensile Strength
-
Attenuation - Typ
-
Jacket Color
-
Ratings
-
Features
-
Operating Temperature
-55°C ~ 85°C
Bend Radius
-
Core Material
-
Cladding Material
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)6 (Time on Label)
ECCNEAR99
100 Available To Order

All prices are in USD
Box
QtyUnit PriceExt Price
1$1,065.00000$1,065.00
Additional Resources
AttributeDescription
Other Names2567-MCFFO-S4/50-04-1550SM-01XX00-00/00-0.5
Standard Package1