
MCFFO-P-7/37-03-1550-SM-01-XX-00-00/00-01 | ||
---|---|---|
Digi-Key Part Number | 2567-MCFFO-P7/37-03-1550-SM01XX-00-00/00-01-ND | |
Manufacturer | ||
Manufacturer Product Number | MCFFO-P-7/37-03-1550-SM-01-XX-00-00/00-01 | |
Description | 7-CH MCF FANOUT PAIR | |
Detailed Description | Fiber Optic Cable Singlemode 125µm 3.28' (1.00m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Chiral Photonics | |
Series | - | |
Package | Box | |
Product Status | Active | |
Style | Multiple Fibers | |
Type | Singlemode | |
Length | 3.28' (1.00m) | |
Core Diameter | - | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Acrylate | |
Jacket (Insulation) Diameter | 0.010" (0.25mm) | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Bend Radius | - | |
Core Material | - | |
Cladding Material | - | |
Numerical Aperture | 0.21 |
Resource Type | Link |
---|---|
Datasheets | MCFFO Fanout Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 6 (Time on Label) |
ECCN | EAR99 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2,750.00000 | $2,750.00 |
Attribute | Description |
---|---|
Other Names | 2567-MCFFO-P7/37-03-1550-SM01XX-00-00/00-01 |
Standard Package | 1 |