
WS991AX35T4 | |
---|---|
DigiKey Part Number | 315-WS991AX35T4-ND |
Manufacturer | |
Manufacturer Product Number | WS991AX35T4 |
Description | THERMALLY STABLE SOLDER PASTE WS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Water Soluble Solder Paste Sn63Pb37 (63/37) Syringe, 1.23 oz (34.869g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn63Pb37 (63/37) | |
Diameter | - | |
Melting Point | 361°F (183°C) | |
Flux Type | Water Soluble | |
Wire Gauge | - | |
Mesh Type | 4 | |
Process | - | |
Form | Syringe, 1.23 oz (34.869g) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.56000 | $38.56 |
5 | $33.23600 | $166.18 |
10 | $31.17300 | $311.73 |
25 | $28.63720 | $715.93 |
50 | $26.85280 | $1,342.64 |
100 | $25.17560 | $2,517.56 |