SMD291AX500T3

DigiKey Part Number
SMD291AX500T3-ND
Manufacturer
Manufacturer Product Number
SMD291AX500T3
Description
SOLDER PASTE SN63/PB37 500G
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Jar, 17.64 oz (500g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Chip Quik Inc.
Series
-
Package
Cartridge
Product Status
Active
Type
Solder Paste
Composition
Sn63Pb37 (63/37)
Diameter
-
Melting Point
361°F (183°C)
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
3
Process
Leaded
Form
Jar, 17.64 oz (500g)
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 46°F (3°C ~ 8°C)
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3810.10.0000
California Prop 65
Warning Information
All prices are in USD
Cartridge
QuantityUnit PriceExt Price
1$75.95000$75.95
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package1